



112957-11 | |
|---|---|
DigiKey Part Number | ACX2258-ND |
Manufacturer | |
Manufacturer Product Number | 112957-11 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-6 Double Braid, Belden 1694A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,89600 Kč | 1 168,96 Kč |
| 25 | 109,56760 Kč | 2 739,19 Kč |
| 50 | 104,33480 Kč | 5 216,74 Kč |
| 100 | 99,35410 Kč | 9 935,41 Kč |
| 300 | 91,94533 Kč | 27 583,60 Kč |
| 500 | 88,69220 Kč | 44 346,10 Kč |
| 1 000 | 84,46278 Kč | 84 462,78 Kč |
| 2 500 | 79,18161 Kč | 197 954,03 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |











