
095-850-131M050 | |
|---|---|
DigiKey Part Number | ARF2638-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-131M050 |
Description | COAX CBL BNC TO HD-BNC 19.6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,36000 Kč | 996,36 Kč |
| 10 | 846,91200 Kč | 8 469,12 Kč |
| 25 | 793,90920 Kč | 19 847,73 Kč |
| 50 | 756,04140 Kč | 37 802,07 Kč |
| 100 | 719,99200 Kč | 71 999,20 Kč |
| 250 | 674,98492 Kč | 168 746,23 Kč |
| Unit Price without VAT: | 996,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,59560 Kč |






