
095-850-131-012 | |
|---|---|
DigiKey Part Number | ARF2096-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-131-012 |
Description | COAX CBL BNC TO HD-BNC 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,02000 Kč | 943,02 Kč |
| 10 | 801,53600 Kč | 8 015,36 Kč |
| 25 | 751,36720 Kč | 18 784,18 Kč |
| 50 | 715,53200 Kč | 35 776,60 Kč |
| 100 | 681,41450 Kč | 68 141,45 Kč |
| 250 | 638,80956 Kč | 159 702,39 Kč |
| Unit Price without VAT: | 943,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,05420 Kč |






