Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-131-006

DigiKey Part Number
ARF2097-ND
Manufacturer
Manufacturer Product Number
095-850-131-006
Description
COAX CBL BNC TO HD-BNC 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to HD-BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Belden 1694A
Overall Impedance
75 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1907,74000 Kč907,74 Kč
10771,55100 Kč7 715,51 Kč
25723,26360 Kč18 081,59 Kč
50688,76380 Kč34 438,19 Kč
100655,92290 Kč65 592,29 Kč
250614,91468 Kč153 728,67 Kč
Manufacturers Standard Package
Unit Price without VAT:907,74000 Kč
Unit Price with VAT:1 098,36540 Kč
Alternate Length
COAX CBL BNC TO HD-BNC 12"
In-Stock: 6
Unit Price: 943,02000 Kč
COAX CBL BNC TO HD-BNC 18"
In-Stock: 44
Unit Price: 979,35000 Kč
COAX CBL BNC TO HD-BNC 36"
In-Stock: 0
Unit Price: 864,53800 Kč
COAX CBL BNC TO HD-BNC 9.8"
In-Stock: 0
Unit Price: 741,34680 Kč
COAX CBL BNC TO HD-BNC 19.6"
In-Stock: 0
Unit Price: 996,36000 Kč