
095-850-166M30L | |
|---|---|
DigiKey Part Number | ARF2359-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-166M30L |
Description | COAX CBL BNC TO BNC 98.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1694A 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 066,82000 Kč | 5 066,82 Kč |
| 10 | 4 307,40400 Kč | 43 074,04 Kč |
| 25 | 4 038,10000 Kč | 100 952,50 Kč |
| 50 | 3 962,58300 Kč | 198 129,15 Kč |
| Unit Price without VAT: | 5 066,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 130,85220 Kč |






