Cable Assembly Coaxial BNC to BNC Belden 1694A 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-166-036

DigiKey Part Number
ARF2349-ND
Manufacturer
Manufacturer Product Number
095-850-166-036
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 1694A 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
Belden 1694A
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1726,11000 Kč726,11 Kč
10617,08900 Kč6 170,89 Kč
25578,46120 Kč14 461,53 Kč
50550,86580 Kč27 543,29 Kč
100524,59510 Kč52 459,51 Kč
250491,79332 Kč122 948,33 Kč
Manufacturers Standard Package
Unit Price without VAT:726,11000 Kč
Unit Price with VAT:878,59310 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 2
Unit Price: 556,87000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 0
Unit Price: 511,78840 Kč
COAX CABLE BNC TO BNC 6'
In-Stock: 230
Unit Price: 973,89000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 15
Unit Price: 1 098,20000 Kč
COAX CBL BNC TO BNC 19.6"
In-Stock: 0
Unit Price: 488,00200 Kč