
095-850-166-072 | |
|---|---|
DigiKey Part Number | ARF2350-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-166-072 |
Description | COAX CABLE BNC TO BNC 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1694A 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,89000 Kč | 973,89 Kč |
| 10 | 827,76200 Kč | 8 277,62 Kč |
| 25 | 775,94320 Kč | 19 398,58 Kč |
| 50 | 738,93640 Kč | 36 946,82 Kč |
| 100 | 703,70600 Kč | 70 370,60 Kč |
| 250 | 659,71096 Kč | 164 927,74 Kč |
| Unit Price without VAT: | 973,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,40690 Kč |






