



282137-75 | |
|---|---|
DigiKey Part Number | ACX1778-ND |
Manufacturer | |
Manufacturer Product Number | 282137-75 |
Description | CONN 1.0/2.3 PLG STR 75OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-6 Double Braid, Belden 1694A | Mating Cycles 500 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 260,12300 Kč | 2 601,23 Kč |
| 25 | 243,82040 Kč | 6 095,51 Kč |
| 50 | 232,18320 Kč | 11 609,16 Kč |
| 100 | 221,10470 Kč | 22 110,47 Kč |
| 300 | 204,62480 Kč | 61 387,44 Kč |
| 500 | 197,38960 Kč | 98 694,80 Kč |
| 1 000 | 187,98040 Kč | 187 980,40 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |




