
47-10240 | |
|---|---|
DigiKey Part Number | ARF3493-ND |
Manufacturer | |
Manufacturer Product Number | 47-10240 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF Connectors |
Series | Ratcheting Ratchet |
Packaging Box | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 989,49000 Kč | 2 989,49 Kč |
| 5 | 2 770,85400 Kč | 13 854,27 Kč |
| 10 | 2 681,78100 Kč | 26 817,81 Kč |
| 25 | 2 568,53400 Kč | 64 213,35 Kč |
| Unit Price without VAT: | 2 989,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 617,28290 Kč |





