
112975 | |
|---|---|
DigiKey Part Number | 112975-ND |
Manufacturer | |
Manufacturer Product Number | 112975 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59 Plenum, Belden 1506, 82108, 9104 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,14300 Kč | 1 191,43 Kč |
| 25 | 111,66720 Kč | 2 791,68 Kč |
| 50 | 106,33380 Kč | 5 316,69 Kč |
| 100 | 101,25870 Kč | 10 125,87 Kč |
| 300 | 93,70777 Kč | 28 112,33 Kč |
| 500 | 90,39220 Kč | 45 196,10 Kč |
| 1 000 | 86,08130 Kč | 86 081,30 Kč |
| 2 500 | 80,69926 Kč | 201 748,15 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |



