
095-850-157M075 | |
|---|---|
DigiKey Part Number | 095-850-157M075-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-157M075 |
Description | COAX CBL 1.0/2.3 TO HD-BNC 29.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1694A 29.53" (750.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 29.53" (750.00mm) |
Part Status Active | Cable Type Belden 1694A |
Style 1.0/2.3 to HD-BNC | Overall Impedance 75 Ohms |
1st Connector 1.0/2.3 Plug | Frequency - Max 4 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 852,72040 Kč | 21 318,01 Kč |
| Unit Price without VAT: | 852,72040 Kč |
|---|---|
| Unit Price with VAT: | 1 031,79168 Kč |






