
095-850-166M300 | |
|---|---|
DigiKey Part Number | ARF2358-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-166M300 |
Description | COAX CBL BNC TO BNC 9.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1694A 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,44000 Kč | 1 086,44 Kč |
| 10 | 923,47100 Kč | 9 234,71 Kč |
| 25 | 865,66360 Kč | 21 641,59 Kč |
| 50 | 824,38140 Kč | 41 219,07 Kč |
| 100 | 785,07740 Kč | 78 507,74 Kč |
| 250 | 735,99584 Kč | 183 998,96 Kč |
| Unit Price without VAT: | 1 086,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,59240 Kč |






