
095-850-166L100 | |
|---|---|
DigiKey Part Number | ARF2353-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-166L100 |
Description | COAX CBL BNC TO BNC 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1694A 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 136,74000 Kč | 5 136,74 Kč |
| 10 | 4 366,84900 Kč | 43 668,49 Kč |
| 25 | 4 093,83720 Kč | 102 345,93 Kč |
| 50 | 4 022,42720 Kč | 201 121,36 Kč |
| Unit Price without VAT: | 5 136,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 215,45540 Kč |

