
031-70234 | |
|---|---|
DigiKey Part Number | 031-70234-ND |
Manufacturer | |
Manufacturer Product Number | 031-70234 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-70234 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -10°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 1694, 1694A, 9248 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112957 | Amphenol RF | 31 | ACX2277-ND | 109,61000 Kč | Similar |
| UPL220-025 | Cinch Connectivity Solutions Trompeter | 110 | 1097-1156-ND | 193,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,61700 Kč | 1 026,17 Kč |
| 25 | 96,17920 Kč | 2 404,48 Kč |
| 50 | 91,58480 Kč | 4 579,24 Kč |
| 100 | 87,21310 Kč | 8 721,31 Kč |
| 300 | 80,70860 Kč | 24 212,58 Kč |
| 500 | 77,85260 Kč | 38 926,30 Kč |
| 1 000 | 74,13974 Kč | 74 139,74 Kč |
| 2 500 | 69,50355 Kč | 173 758,88 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |



