Similar




MS3106A10SL-4S | |
|---|---|
DigiKey Part Number | AMS3106A-10SL-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A10SL-4S |
Description | CONN PLUG FMALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-4 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3106R10SL-4S | ITT Cannon, LLC | 21 | 1200-1095-ND | 883,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 371,27800 Kč | 37 127,80 Kč |
| Unit Price without VAT: | 371,27800 Kč |
|---|---|
| Unit Price with VAT: | 449,24638 Kč |

























