
3030AN30 | |
|---|---|
DigiKey Part Number | 480-2778-ND |
Manufacturer | |
Manufacturer Product Number | 3030AN30 |
Description | SENSOR VRS SINE WAVE CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -55°C ~ 120°C | |
Package / Case | Barrel, Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 231,85000 Kč | 8 231,85 Kč |
| 5 | 7 736,75600 Kč | 38 683,78 Kč |
| 10 | 7 552,41400 Kč | 75 524,14 Kč |
| 25 | 7 331,85480 Kč | 183 296,37 Kč |
| Unit Price without VAT: | 8 231,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 960,53850 Kč |



