Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030AN

DigiKey Part Number
480-2776-ND
Manufacturer
Manufacturer Product Number
3030AN
Description
SENSOR VRS SINE WAVE CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Type
VRS (Passive)
Output Type
Sine Wave
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
15 kHz
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-55°C ~ 120°C
Package / Case
Barrel, Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 577,85000 Kč3 577,85 Kč
53 335,23800 Kč16 676,19 Kč
103 244,94700 Kč32 449,47 Kč
253 137,02560 Kč78 425,64 Kč
503 063,20080 Kč153 160,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 577,85000 Kč
Unit Price with VAT:4 329,19850 Kč