Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030S20

DigiKey Part Number
480-2781-ND
Manufacturer
Manufacturer Product Number
3030S20
Description
SENSOR VRS SINE WAVE WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Type
VRS (Passive)
Output Type
Sine Wave
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Wire Leads
Frequency
15 kHz
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-55°C ~ 120°C
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 057,50000 Kč6 057,50 Kč
55 676,47400 Kč28 382,37 Kč
105 534,63200 Kč55 346,32 Kč
255 364,97240 Kč134 124,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6 057,50000 Kč
Unit Price with VAT:7 329,57500 Kč