Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA230SAN

DigiKey Part Number
480-2800-ND
Manufacturer
Manufacturer Product Number
MA230SAN
Description
SENSOR VRS SINE WAVE CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Type
VRS (Passive)
Output Type
Sine Wave
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
15 kHz
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Barrel, Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 679,10000 Kč8 679,10 Kč
58 161,16600 Kč40 805,83 Kč
107 968,30000 Kč79 683,00 Kč
257 737,56160 Kč193 439,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8 679,10000 Kč
Unit Price with VAT:10 501,71100 Kč