18 AWG Hook-Up Wire 19/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 VI001

DigiKey Part Number
A1857/19V-1000-ND
Manufacturer
Manufacturer Product Number
1857/19 VI001
Description
HOOK-UP STRAND 18AWG VIOLET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 028,55000 Kč14 028,55 Kč
213 335,41000 Kč26 670,82 Kč
312 943,02667 Kč38 829,08 Kč
512 461,89400 Kč62 309,47 Kč
712 152,86286 Kč85 070,04 Kč
1011 831,93200 Kč118 319,32 Kč
Manufacturers Standard Package
Unit Price without VAT:14 028,55000 Kč
Unit Price with VAT:16 974,54550 Kč
Alternate Color
HOOK-UP STRAND 18AWG BLUE
In-Stock: 1000
Unit Price: 13,08028 Kč
HOOK-UP STRAND 18AWG BLACK
In-Stock: 11
Unit Price: 14 028,34000 Kč
HOOK-UP STRAND 18AWG BROWN
In-Stock: 0
Unit Price: 13,60355 Kč
HOOK-UP STRAND 18AWG GREEN
In-Stock: 5000
Unit Price: 13,60355 Kč
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 1000
Unit Price: 13,08028 Kč
Alternate Length
HOOK-UP STRND 18AWG VIOLET
In-Stock: 100
Unit Price: 47,11740 Kč