
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,91700 Kč | 319,17 Kč |
| 30 | 29,53033 Kč | 885,91 Kč |
| 50 | 28,48160 Kč | 1 424,08 Kč |
| 100 | 27,12100 Kč | 2 712,10 Kč |
| 250 | 25,42184 Kč | 6 355,46 Kč |
| 500 | 24,20776 Kč | 12 103,88 Kč |
| 1 000 | 23,05244 Kč | 23 052,44 Kč |
| 2 500 | 21,60980 Kč | 54 024,50 Kč |
| 5 000 | 20,57934 Kč | 102 896,70 Kč |
| Unit Price without VAT: | 31,91700 Kč |
|---|---|
| Unit Price with VAT: | 38,61957 Kč |

