
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,94300 Kč | 379,43 Kč |
| 30 | 35,10167 Kč | 1 053,05 Kč |
| 50 | 33,85720 Kč | 1 692,86 Kč |
| 100 | 32,24030 Kč | 3 224,03 Kč |
| 250 | 30,22032 Kč | 7 555,08 Kč |
| 500 | 28,77734 Kč | 14 388,67 Kč |
| 1 000 | 27,40428 Kč | 27 404,28 Kč |
| 2 500 | 25,68946 Kč | 64 223,65 Kč |
| 5 000 | 24,46456 Kč | 122 322,80 Kč |
| Unit Price without VAT: | 37,94300 Kč |
|---|---|
| Unit Price with VAT: | 45,91103 Kč |

