Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-06-V9

DigiKey Part Number
0430300038-06-V9-ND
Manufacturer
Manufacturer Product Number
0430300038-06-V9
Description
6" PRE-CRIMP A1857/19 VI001 VIOL
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,77200 Kč187,72 Kč
3017,37933 Kč521,38 Kč
5016,76060 Kč838,03 Kč
10015,95850 Kč1 595,85 Kč
25014,95812 Kč3 739,53 Kč
50014,24336 Kč7 121,68 Kč
1 00013,56324 Kč13 563,24 Kč
2 50012,71420 Kč31 785,50 Kč
5 00012,10766 Kč60 538,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77200 Kč
Unit Price with VAT:22,71412 Kč