Violet 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-02-V9-D

DigiKey Part Number
0430300038-02-V9-D-ND
Manufacturer
Manufacturer Product Number
0430300038-02-V9-D
Description
2" PRE-CRIMP A1857/19 VI001 VIOL
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,66200 Kč206,62 Kč
3019,11533 Kč573,46 Kč
5018,43200 Kč921,60 Kč
10017,55220 Kč1 755,22 Kč
25016,45236 Kč4 113,09 Kč
50015,66660 Kč7 833,30 Kč
1 00014,91866 Kč14 918,66 Kč
2 50013,98475 Kč34 961,88 Kč
5 00013,31765 Kč66 588,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,66200 Kč
Unit Price with VAT:25,00102 Kč