
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,28200 Kč | 252,82 Kč |
| 30 | 23,39867 Kč | 701,96 Kč |
| 50 | 22,56860 Kč | 1 128,43 Kč |
| 100 | 21,48940 Kč | 2 148,94 Kč |
| 250 | 20,14212 Kč | 5 035,53 Kč |
| 500 | 19,18000 Kč | 9 590,00 Kč |
| 1 000 | 18,26427 Kč | 18 264,27 Kč |
| 2 500 | 17,12118 Kč | 42 802,95 Kč |
| 5 000 | 16,30449 Kč | 81 522,45 Kč |
| Unit Price without VAT: | 25,28200 Kč |
|---|---|
| Unit Price with VAT: | 30,59122 Kč |

