18 AWG Hook-Up Wire 19/30 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 OR001

DigiKey Part Number
A1857/19A-1000-ND
Manufacturer
Manufacturer Product Number
1857/19 OR001
Description
HOOK-UP STRAND 18AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00013,08028 Kč13 080,28 Kč
2 00012,49276 Kč24 985,52 Kč
Manufacturers Standard Package
Unit Price without VAT:13,08028 Kč
Unit Price with VAT:15,82714 Kč
Alternate Color
HOOK-UP STRAND 18AWG BLUE
In-Stock: 14000
Unit Price: 13,08028 Kč
HOOK-UP STRAND 18AWG BLACK
In-Stock: 36
Unit Price: 14 028,34000 Kč
HOOK-UP STRAND 18AWG BROWN
In-Stock: 1000
Unit Price: 13,60355 Kč
HOOK-UP STRAND 18AWG GREEN
In-Stock: 3000
Unit Price: 13,60355 Kč
HOOK-UP STRAND 18AWG RED
In-Stock: 25994
Unit Price: 35,70000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 1
Unit Price: 4 808,12000 Kč