
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,18400 Kč | 181,84 Kč |
| 30 | 16,83333 Kč | 505,00 Kč |
| 50 | 16,23140 Kč | 811,57 Kč |
| 100 | 15,45660 Kč | 1 545,66 Kč |
| 250 | 14,48780 Kč | 3 621,95 Kč |
| 500 | 13,79568 Kč | 6 897,84 Kč |
| 1 000 | 13,13698 Kč | 13 136,98 Kč |
| 2 500 | 12,31457 Kč | 30 786,42 Kč |
| 5 000 | 11,72705 Kč | 58 635,25 Kč |
| Unit Price without VAT: | 18,18400 Kč |
|---|---|
| Unit Price with VAT: | 22,00264 Kč |

