Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-04-A9

DigiKey Part Number
0430300038-04-A9-ND
Manufacturer
Manufacturer Product Number
0430300038-04-A9
Description
4" PRE-CRIMP A1857/19 OR001 ORAN
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,17600 Kč171,76 Kč
3015,89533 Kč476,86 Kč
5015,32860 Kč766,43 Kč
10014,59570 Kč1 459,57 Kč
25013,68144 Kč3 420,36 Kč
50013,02758 Kč6 513,79 Kč
1 00012,40562 Kč12 405,62 Kč
2 50011,62894 Kč29 072,35 Kč
5 00011,07405 Kč55 370,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,17600 Kč
Unit Price with VAT:20,78296 Kč
Assembly Component