
1857/19 OR005 | |
|---|---|
DigiKey Part Number | A1857/19A-100-ND |
Manufacturer | |
Manufacturer Product Number | 1857/19 OR005 |
Description | HOOK-UP STRND 18AWG ORANGE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 623,34000 Kč | 4 623,34 Kč |
| 2 | 4 397,82000 Kč | 8 795,64 Kč |
| 3 | 4 270,22333 Kč | 12 810,67 Kč |
| 5 | 4 113,80200 Kč | 20 569,01 Kč |
| 7 | 4 013,37714 Kč | 28 093,64 Kč |
| 10 | 3 909,09300 Kč | 39 090,93 Kč |
| 25 | 3 651,06520 Kč | 91 276,63 Kč |
| 50 | 3 464,91360 Kč | 173 245,68 Kč |
| 100 | 3 414,27480 Kč | 341 427,48 Kč |
| Unit Price without VAT: | 4 623,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 594,24140 Kč |







