18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 BK005

DigiKey Part Number
A185719B-100-ND
Manufacturer
Manufacturer Product Number
1857/19 BK005
Description
HOOK-UP STRND 18AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 775,49000 Kč4 775,49 Kč
24 542,53500 Kč9 085,07 Kč
34 410,73000 Kč13 232,19 Kč
54 249,18200 Kč21 245,91 Kč
74 145,44714 Kč29 018,13 Kč
104 037,72900 Kč40 377,29 Kč
Manufacturers Standard Package
Unit Price without VAT:4 775,49000 Kč
Unit Price with VAT:5 778,34290 Kč
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 33
Unit Price: 4 775,49000 Kč
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 4
Unit Price: 4 775,49000 Kč
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 5
Unit Price: 4 775,49000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 0
Unit Price: 4 775,49000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 4
Unit Price: 4 775,49000 Kč
Alternate Length
HOOK-UP STRAND 18AWG BLACK
In-Stock: 35
Unit Price: 13 933,14000 Kč