
1857/19 BR005 | |
|---|---|
DigiKey Part Number | A1857/19N-100-ND |
Manufacturer | |
Manufacturer Product Number | 1857/19 BR005 |
Description | HOOK-UP STRND 18AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 808,12000 Kč | 4 808,12 Kč |
| 2 | 4 573,57500 Kč | 9 147,15 Kč |
| 3 | 4 440,86667 Kč | 13 322,60 Kč |
| 5 | 4 278,21600 Kč | 21 391,08 Kč |
| 7 | 4 173,77286 Kč | 29 216,41 Kč |
| 10 | 4 065,31800 Kč | 40 653,18 Kč |
| Unit Price without VAT: | 4 808,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 817,82520 Kč |







