18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WH005

DigiKey Part Number
A185719W-100-ND
Manufacturer
Manufacturer Product Number
1857/19 WH005
Description
HOOK-UP STRND 18AWG WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 808,12000 Kč4 808,12 Kč
24 573,57500 Kč9 147,15 Kč
34 440,86667 Kč13 322,60 Kč
54 278,21600 Kč21 391,08 Kč
74 173,77286 Kč29 216,41 Kč
104 065,31800 Kč40 653,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4 808,12000 Kč
Unit Price with VAT:5 817,82520 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 17
Unit Price: 4 808,12000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 33
Unit Price: 4 808,12000 Kč
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 5
Unit Price: 4 808,12000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: 4 808,12000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 5
Unit Price: 4 808,12000 Kč
Alternate Length
HOOK-UP STRAND 18AWG WHITE
In-Stock: 0
Unit Price: 14 028,34000 Kč