Orange 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-10-A9

DigiKey Part Number
0430300039-10-A9-ND
Manufacturer
Manufacturer Product Number
0430300039-10-A9
Description
10" PRE-CRIMP A1857/19 OR001 ORA
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,50500 Kč245,05 Kč
3022,67100 Kč680,13 Kč
5021,86320 Kč1 093,16 Kč
10020,81950 Kč2 081,95 Kč
25019,51388 Kč4 878,47 Kč
50018,58198 Kč9 290,99 Kč
1 00017,69501 Kč17 695,01 Kč
2 50016,58741 Kč41 468,52 Kč
5 00015,79629 Kč78 981,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,50500 Kč
Unit Price with VAT:29,65105 Kč