
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,34500 Kč | 253,45 Kč |
| 30 | 23,46167 Kč | 703,85 Kč |
| 50 | 22,62740 Kč | 1 131,37 Kč |
| 100 | 21,54600 Kč | 2 154,60 Kč |
| 250 | 20,19504 Kč | 5 048,76 Kč |
| 500 | 19,23080 Kč | 9 615,40 Kč |
| 1 000 | 18,31257 Kč | 18 312,57 Kč |
| 2 500 | 17,16637 Kč | 42 915,93 Kč |
| 5 000 | 16,34770 Kč | 81 738,50 Kč |
| Unit Price without VAT: | 25,34500 Kč |
|---|---|
| Unit Price with VAT: | 30,66745 Kč |

