
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,43100 Kč | 284,31 Kč |
| 30 | 26,31733 Kč | 789,52 Kč |
| 50 | 25,38240 Kč | 1 269,12 Kč |
| 100 | 24,16870 Kč | 2 416,87 Kč |
| 250 | 22,65348 Kč | 5 663,37 Kč |
| 500 | 21,57208 Kč | 10 786,04 Kč |
| 1 000 | 20,54234 Kč | 20 542,34 Kč |
| 2 500 | 19,25676 Kč | 48 141,90 Kč |
| 5 000 | 18,33831 Kč | 91 691,55 Kč |
| Unit Price without VAT: | 28,43100 Kč |
|---|---|
| Unit Price with VAT: | 34,40151 Kč |

