Violet 18 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-06-V9

DigiKey Part Number
0430300040-06-V9-ND
Manufacturer
Manufacturer Product Number
0430300040-06-V9
Description
6" PRE-CRIMP A1857/19 VI001 VIOL
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,72800 Kč237,28 Kč
3021,95700 Kč658,71 Kč
5021,17860 Kč1 058,93 Kč
10020,16650 Kč2 016,65 Kč
25018,90240 Kč4 725,60 Kč
50017,99948 Kč8 999,74 Kč
1 00017,14004 Kč17 140,04 Kč
2 50016,06725 Kč40 168,12 Kč
5 00015,30086 Kč76 504,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,72800 Kč
Unit Price with VAT:28,71088 Kč