
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,37600 Kč | 213,76 Kč |
| 30 | 19,77300 Kč | 593,19 Kč |
| 50 | 19,07040 Kč | 953,52 Kč |
| 100 | 18,15700 Kč | 1 815,70 Kč |
| 250 | 17,01844 Kč | 4 254,61 Kč |
| 500 | 16,20584 Kč | 8 102,92 Kč |
| 1 000 | 15,43185 Kč | 15 431,85 Kč |
| 2 500 | 14,46603 Kč | 36 165,07 Kč |
| 5 000 | 13,77595 Kč | 68 879,75 Kč |
| Unit Price without VAT: | 21,37600 Kč |
|---|---|
| Unit Price with VAT: | 25,86496 Kč |

