Violet 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-11-V9-D

DigiKey Part Number
0430300038-11-V9-D-ND
Manufacturer
Manufacturer Product Number
0430300038-11-V9-D
Description
11" PRE-CRIMP A1857/19 VI001 VIO
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,67500 Kč276,75 Kč
3025,60367 Kč768,11 Kč
5024,69360 Kč1 234,68 Kč
10023,51570 Kč2 351,57 Kč
25022,04120 Kč5 510,30 Kč
50020,98918 Kč10 494,59 Kč
1 00019,98716 Kč19 987,16 Kč
2 50018,73626 Kč46 840,65 Kč
5 00017,84271 Kč89 213,55 Kč
Manufacturers Standard Package
Unit Price without VAT:27,67500 Kč
Unit Price with VAT:33,48675 Kč