
1853 SL001 | |
|---|---|
DigiKey Part Number | 1853SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1853 SL001 |
Description | HOOK-UP STRAND 26AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,14751 Kč | 7 147,51 Kč |
| 2 000 | 6,79538 Kč | 13 590,76 Kč |
| 3 000 | 6,59603 Kč | 19 788,09 Kč |
| 5 000 | 6,35164 Kč | 31 758,20 Kč |
| 7 000 | 6,19468 Kč | 43 362,76 Kč |
| 10 000 | 6,03166 Kč | 60 316,60 Kč |
| Unit Price without VAT: | 7,14751 Kč |
|---|---|
| Unit Price with VAT: | 8,64849 Kč |












