
H4BXT-10110-S6 | |
|---|---|
DigiKey Part Number | H4BXT-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-S6 |
Description | JUMPER-H9992TR/1853 SL/X 10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,26300 Kč | 122,63 Kč |
| 30 | 11,12900 Kč | 333,87 Kč |
| 50 | 10,63340 Kč | 531,67 Kč |
| 100 | 9,99920 Kč | 999,92 Kč |
| 250 | 9,21728 Kč | 2 304,32 Kč |
| 500 | 8,66756 Kč | 4 333,78 Kč |
| 1 000 | 8,15079 Kč | 8 150,79 Kč |
| 2 500 | 7,51502 Kč | 18 787,55 Kč |
| 5 000 | 7,06742 Kč | 35 337,10 Kč |
| Unit Price without VAT: | 12,26300 Kč |
|---|---|
| Unit Price with VAT: | 14,83823 Kč |

