Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-03-S6-D

DigiKey Part Number
0500798000-03-S6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-03-S6-D
Description
3" PRE-CRIMP 1853 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,01900 Kč130,19 Kč
3012,03900 Kč361,17 Kč
5011,61180 Kč580,59 Kč
10011,05540 Kč1 105,54 Kč
25010,36292 Kč2 590,73 Kč
5009,86780 Kč4 933,90 Kč
1 0009,39661 Kč9 396,61 Kč
2 5008,80807 Kč22 020,18 Kč
5 0008,38782 Kč41 939,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,01900 Kč
Unit Price with VAT:15,75299 Kč
Alternate Color
3" PRE-CRIMP 1853 BLACK
In-Stock: 440
Unit Price: 13,01900 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 290
Unit Price: 13,01900 Kč
3" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,17400 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 340
Unit Price: 13,01900 Kč
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 14,17400 Kč
Alternate Length
2" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 13,75400 Kč
4" PRE-CRIMP 1853 SLATE
In-Stock: 500
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,45500 Kč
8" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 16,31500 Kč
Assembly Component