



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,31500 Kč | 163,15 Kč |
| 30 | 14,35567 Kč | 430,67 Kč |
| 50 | 13,56900 Kč | 678,45 Kč |
| 100 | 12,60930 Kč | 1 260,93 Kč |
| 250 | 11,51028 Kč | 2 877,57 Kč |
| 500 | 10,79130 Kč | 5 395,65 Kč |
| 1 000 | 10,15757 Kč | 10 157,57 Kč |
| 2 500 | 9,43373 Kč | 23 584,33 Kč |
| 5 000 | 8,96157 Kč | 44 807,85 Kč |
| Unit Price without VAT: | 16,31500 Kč |
|---|---|
| Unit Price with VAT: | 19,74115 Kč |











