Black 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-B6-D

DigiKey Part Number
0500798000-08-B6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-08-B6-D
Description
8" PRE-CRIMP 1853 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,07700 Kč150,77 Kč
3013,94267 Kč418,28 Kč
5013,44720 Kč672,36 Kč
10012,80250 Kč1 280,25 Kč
25011,99992 Kč2 999,98 Kč
50011,42670 Kč5 713,35 Kč
1 00010,88074 Kč10 880,74 Kč
2 50010,19957 Kč25 498,92 Kč
5 0009,71292 Kč48 564,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,07700 Kč
Unit Price with VAT:18,24317 Kč
Alternate Color
8" PRE-CRIMP 1853 BLUE
In-Stock: 50
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 RED
In-Stock: 278
Unit Price: 15,07700 Kč
Alternate Length
2" PRE-CRIMP 1853 BLACK
In-Stock: 16
Unit Price: 12,59900 Kč
3" PRE-CRIMP 1853 BLACK
In-Stock: 440
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 BLACK
In-Stock: 950
Unit Price: 13,41800 Kč
5" PRE-CRIMP 1853 BLACK
In-Stock: 1580
Unit Price: 13,83800 Kč
6" PRE-CRIMP 1853 BLACK
In-Stock: 915
Unit Price: 14,25800 Kč
Assembly Component