Black 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-B6-D

DigiKey Part Number
0500798000-04-B6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-04-B6-D
Description
4" PRE-CRIMP 1853 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,41800 Kč134,18 Kč
3012,42367 Kč372,71 Kč
5011,98140 Kč599,07 Kč
10011,40820 Kč1 140,82 Kč
25010,69220 Kč2 673,05 Kč
50010,18152 Kč5 090,76 Kč
1 0009,69499 Kč9 694,99 Kč
2 5009,08802 Kč22 720,05 Kč
5 0008,65437 Kč43 271,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,41800 Kč
Unit Price with VAT:16,23578 Kč
Alternate Color
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 520
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 RED
In-Stock: 868
Unit Price: 13,41800 Kč
Alternate Length
2" PRE-CRIMP 1853 BLACK
In-Stock: 266
Unit Price: 12,59900 Kč
3" PRE-CRIMP 1853 BLACK
In-Stock: 440
Unit Price: 13,01900 Kč
5" PRE-CRIMP 1853 BLACK
In-Stock: 1580
Unit Price: 13,83800 Kč
6" PRE-CRIMP 1853 BLACK
In-Stock: 915
Unit Price: 14,25800 Kč
8" PRE-CRIMP 1853 BLACK
In-Stock: 560
Unit Price: 15,07700 Kč
Assembly Component