



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,07700 Kč | 150,77 Kč |
| 30 | 13,94267 Kč | 418,28 Kč |
| 50 | 13,44720 Kč | 672,36 Kč |
| 100 | 12,80250 Kč | 1 280,25 Kč |
| 250 | 11,99992 Kč | 2 999,98 Kč |
| 500 | 11,42670 Kč | 5 713,35 Kč |
| 1 000 | 10,88074 Kč | 10 880,74 Kč |
| 2 500 | 10,19957 Kč | 25 498,92 Kč |
| 5 000 | 9,71292 Kč | 48 564,60 Kč |
| Unit Price without VAT: | 15,07700 Kč |
|---|---|
| Unit Price with VAT: | 18,24317 Kč |












