



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,25800 Kč | 142,58 Kč |
| 30 | 13,17967 Kč | 395,39 Kč |
| 50 | 12,71640 Kč | 635,82 Kč |
| 100 | 12,10740 Kč | 1 210,74 Kč |
| 250 | 11,34816 Kč | 2 837,04 Kč |
| 500 | 10,80558 Kč | 5 402,79 Kč |
| 1 000 | 10,28965 Kč | 10 289,65 Kč |
| 2 500 | 9,64530 Kč | 24 113,25 Kč |
| 5 000 | 9,18507 Kč | 45 925,35 Kč |
| Unit Price without VAT: | 14,25800 Kč |
|---|---|
| Unit Price with VAT: | 17,25218 Kč |














