Blue 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-L6-D

DigiKey Part Number
0500798000-06-L6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-06-L6-D
Description
6" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,25800 Kč142,58 Kč
3013,17967 Kč395,39 Kč
5012,71640 Kč635,82 Kč
10012,10740 Kč1 210,74 Kč
25011,34816 Kč2 837,04 Kč
50010,80558 Kč5 402,79 Kč
1 00010,28965 Kč10 289,65 Kč
2 5009,64530 Kč24 113,25 Kč
5 0009,18507 Kč45 925,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,25800 Kč
Unit Price with VAT:17,25218 Kč
Alternate Color
6" PRE-CRIMP 1853 BLACK
In-Stock: 915
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 220
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 RED
In-Stock: 719
Unit Price: 14,25800 Kč
Alternate Length
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,59900 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 290
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,41800 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 819
Unit Price: 13,83800 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 50
Unit Price: 15,07700 Kč
Assembly Component