Slate 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-02-S6-D

DigiKey Part Number
0500798000-02-S6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-02-S6-D
Description
2" PRE-CRIMP 1853 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,75400 Kč137,54 Kč
3012,08100 Kč362,43 Kč
5011,41040 Kč570,52 Kč
10010,59350 Kč1 059,35 Kč
2509,65488 Kč2 413,72 Kč
5009,04132 Kč4 520,66 Kč
1 0008,50020 Kč8 500,20 Kč
2 5007,88206 Kč19 705,15 Kč
5 0007,47882 Kč37 394,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75400 Kč
Unit Price with VAT:16,64234 Kč
Alternate Color
2" PRE-CRIMP 1853 BLACK
In-Stock: 266
Unit Price: 12,59900 Kč
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,59900 Kč
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,75400 Kč
2" PRE-CRIMP 1853 GREEN
In-Stock: 738
Unit Price: 12,59900 Kč
2" PRE-CRIMP 1853 ORANGE
In-Stock: 510
Unit Price: 12,59900 Kč
Alternate Length
3" PRE-CRIMP 1853 SLATE
In-Stock: 480
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 SLATE
In-Stock: 500
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,45500 Kč
8" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 16,31500 Kč
Assembly Component