Slate 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-S6-D

DigiKey Part Number
0500798000-04-S6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-04-S6-D
Description
4" PRE-CRIMP 1853 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,61500 Kč146,15 Kč
3012,84367 Kč385,31 Kč
5012,13680 Kč606,84 Kč
10011,26960 Kč1 126,96 Kč
25010,27728 Kč2 569,32 Kč
5009,62800 Kč4 814,00 Kč
1 0009,05560 Kč9 055,60 Kč
2 5008,40180 Kč21 004,50 Kč
5 0007,97525 Kč39 876,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,61500 Kč
Unit Price with VAT:17,68415 Kč
Alternate Color
4" PRE-CRIMP 1853 BLACK
In-Stock: 950
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 520
Unit Price: 13,41800 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 13,41800 Kč
Alternate Length
2" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 13,75400 Kč
3" PRE-CRIMP 1853 SLATE
In-Stock: 480
Unit Price: 13,01900 Kč
5" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,45500 Kč
8" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 16,31500 Kč
Assembly Component