Slate 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-S6-D

DigiKey Part Number
0500798000-06-S6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-06-S6-D
Description
6" PRE-CRIMP 1853 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,45500 Kč154,55 Kč
3013,60667 Kč408,20 Kč
5012,85500 Kč642,75 Kč
10011,94160 Kč1 194,16 Kč
25010,89544 Kč2 723,86 Kč
50010,21132 Kč5 105,66 Kč
1 0009,60784 Kč9 607,84 Kč
2 5008,91894 Kč22 297,35 Kč
5 0008,46942 Kč42 347,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,45500 Kč
Unit Price with VAT:18,70055 Kč
Alternate Color
6" PRE-CRIMP 1853 BLACK
In-Stock: 915
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 BLUE
In-Stock: 450
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 14,25800 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 220
Unit Price: 14,25800 Kč
Alternate Length
2" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 13,75400 Kč
3" PRE-CRIMP 1853 SLATE
In-Stock: 480
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 SLATE
In-Stock: 500
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,03500 Kč
8" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 16,31500 Kč
Assembly Component